There are no models available for this part yet.
Overview of US1006FL_R1_00001 by PanJit Group
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-142BNCX200-001 | Amphenol Cables on Demand | Amphenol CO-142BNCX200-001 BNC Male to BNC Male (RG142) 50 Ohm Coaxial Cable Assembly (High-Temp Teflon RG142B/U) 1ft | |
FO-DUALSTLC00-001 | Amphenol Cables on Demand | Amphenol FO-DUALSTLC00-001 ST-LC Duplex Multimode 62.5/125 Fiber Optic Patch Cable (OFNR Riser) - 2 x ST Male to 2 x LC Male 1m | |
CO-316SMAX200-001 | Amphenol Cables on Demand | Amphenol CO-316SMAX200-001 RG316 High Temperature Teflon Coaxial Cable - SMA Male to SMA Male 1ft |
Price & Stock for US1006FL_R1_00001 by PanJit Group
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3757-US1006FL_R1_00001CT-ND
|
DigiKey | SOD-123FL, ULTRA Min Qty: 1 Lead time: 36 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11820 In Stock |
|
$0.0517 / $0.3800 | Buy Now | |
DISTI #
C1S605400019883
|
Chip1Stop | Fast Recovery Diode RoHS: Compliant Container: Cut Tape | 3000 |
|
$0.0786 / $0.2250 | Buy Now | |
Ozdisan Elektronik | DIODE FAST SINGLE 1A 600V SOD123FL SMT | 0 |
|
$0.0910 / $0.1110 | RFQ |
CAD Models for US1006FL_R1_00001 by PanJit Group
Related Parts for US1006FL_R1_00001
-
UF4002Rectifier Diodes
-
UZ836Zener Diodes
-
UPD78F0571MC-CAB-AXMicrocontrollers
-
UC2843ADSwitching Regulator or Controllers
-
UMD6NSmall Signal Bipolar Transistors
-
UPC79M12HF-AZLinear Regulator ICs
-
URF4803LP-10WR3Power Supply Modules
-
TZ630N28KOFSilicon Controlled Rectifiers
-
UPD44325182BF5-E50-FQ1-ASRAMs