US14-7/16"-9MM-F by: Belden Universal

Part Details for US14-7/16"-9MM-F by Belden Universal

Overview of US14-7/16"-9MM-F by Belden Universal

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
10135739-003LF Amphenol Communications Solutions OCTIS™ - SPLIT RUBBER GLAND 9MM
380-5332-20W Amphenol Communications Solutions Receptacle,INFINX,6 Pair 18 Position 9MM,100MΩ, w/lossy
380-5432-200 Amphenol Communications Solutions Receptacle,INFINX,6 Pair 18 Position 9MM,85MΩ, w/lossy

Price & Stock for US14-7/16"-9MM-F

Part # Distributor Description Stock Price Buy
DISTI # 3188-US14-7/16"-9MM-F-ND
DigiKey 7/16"X9 MM STEEL U JOINT Min Qty: 1 Container: Bag MARKETPLACE PRODUCT 2
In Stock
  • 1 $220.7700
$220.7700 Buy Now

Part Details for US14-7/16"-9MM-F

US14-7/16"-9MM-F CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for US14-7/16"-9MM-F by Belden Universal.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: US14-7/16"-9MM-F by Belden Universal

Select Manufacturer
Which Manufacturer of US14-7/16"-9MM-F would you like to use for your alert(s)?
  • Please alert me when US14-7/16"-9MM-F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for US14-7/16"-9MM-F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for US14-7/16"-9MM-F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for US14-7/16"-9MM-F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for US14-7/16"-9MM-F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare US14-7/16"-9MM-F by Belden Universal

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: