Part Details for US1A by Continental Device India Ltd
Overview of US1A by Continental Device India Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for US1A
US1A CAD Models
US1A Part Data Attributes
|
US1A
Continental Device India Ltd
Buy Now
Datasheet
|
Compare Parts:
US1A
Continental Device India Ltd
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONTINENTAL DEVICE INDIA LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | EFFICIENCY | |
Breakdown Voltage-Min | 50 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Reference Standard | IATF 16949 | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.05 µs | |
Reverse Test Voltage | 50 V | |
Surface Mount | YES | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for US1A
This table gives cross-reference parts and alternative options found for US1A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of US1A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FM150-MH | Rectifier Diode, Schottky, 1 Element, 1A, 50V V(RRM), Silicon, | Formosa Microsemi Co Ltd | US1A vs FM150-MH |
US1A-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | US1A vs US1A-HF |
FM4933L-HF-W | Rectifier Diode, | Rectron Semiconductor | US1A vs FM4933L-HF-W |
1N4933 | Rectifier Diode, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Tak Cheong Electronics (Holdings) Co Ltd | US1A vs 1N4933 |
SS15A | Rectifier Diode, | MERITEK Electronics Corporation | US1A vs SS15A |
ES1ALHMQG | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | US1A vs ES1ALHMQG |
FSS15WHE3TRTB | Rectifier Diode, Schottky, 1 Element, 1A, 50V V(RRM), Silicon, | Fagor Electrónica | US1A vs FSS15WHE3TRTB |
HS1ALRF | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | US1A vs HS1ALRF |
G1AFSF2 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | US1A vs G1AFSF2 |
FR101/G | Rectifier Diode, 1 Element, 1A, 50V V(RRM) | RFE International Inc | US1A vs FR101/G |