Part Details for US1D-M3/61T by Vishay Intertechnologies
Overview of US1D-M3/61T by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for US1D-M3/61T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
US1D-M3/61T
|
Avnet Americas | 1A,200V,50NS,UF RECT,SMD (Alt: US1D-M3/61T) RoHS: Compliant Min Qty: 12600 Package Multiple: 1800 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.0675 / $0.0858 | Buy Now |
DISTI #
78-US1D-M361T
|
Mouser Electronics | Rectifiers 1A,200V,50NS,UF RECT,SMD RoHS: Compliant | 0 |
|
$0.0720 / $0.0780 | Order Now |
DISTI #
US1D-M3/61T
|
TTI | Rectifiers 1A,200V,50NS,UF RECT,SMD RoHS: Compliant pbFree: Pb-Free Min Qty: 12600 Package Multiple: 1800 Container: Reel | Americas - 0 |
|
$0.0650 / $0.0770 | Buy Now |
DISTI #
US1D-M3/61T
|
Avnet Americas | 1A,200V,50NS,UF RECT,SMD (Alt: US1D-M3/61T) RoHS: Compliant Min Qty: 12600 Package Multiple: 1800 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.0675 / $0.0858 | Buy Now |
DISTI #
US1D-M3/61T
|
Avnet Americas | 1A,200V,50NS,UF RECT,SMD (Alt: US1D-M3/61T) RoHS: Compliant Min Qty: 12600 Package Multiple: 1800 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.0675 / $0.0858 | Buy Now |
Part Details for US1D-M3/61T
US1D-M3/61T CAD Models
US1D-M3/61T Part Data Attributes
|
US1D-M3/61T
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
US1D-M3/61T
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AC, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Additional Feature | FREE WHEELING DIODE | |
Application | EFFICIENCY | |
Breakdown Voltage-Min | 200 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 0.05 µs | |
Reverse Test Voltage | 200 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for US1D-M3/61T
This table gives cross-reference parts and alternative options found for US1D-M3/61T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of US1D-M3/61T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
US1DR3G | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AC, GREEN, PLASTIC, SMA, 2 PIN | Taiwan Semiconductor | US1D-M3/61T vs US1DR3G |
US1DE4 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | Taiwan Semiconductor | US1D-M3/61T vs US1DE4 |
US1DR2 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | Taiwan Semiconductor | US1D-M3/61T vs US1DR2 |
HS1DHE2G | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | US1D-M3/61T vs HS1DHE2G |
US1DE2 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, CLIP SMA, 2 PIN | Taiwan Semiconductor | US1D-M3/61T vs US1DE2 |
US1DG | Rectifier Diode, | Taiwan Semiconductor | US1D-M3/61T vs US1DG |
HS1DE3G | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-214AC, GREEN, PLASTIC, CLIP SMA, 2 PIN | Taiwan Semiconductor | US1D-M3/61T vs HS1DE3G |
US1D-TP-HF | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Micro Commercial Components | US1D-M3/61T vs US1D-TP-HF |
US1DF4G | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AC, GREEN, PLASTIC, FOLDED SMA, 2 PIN | Taiwan Semiconductor | US1D-M3/61T vs US1DF4G |
US1D | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | Surge Components Inc | US1D-M3/61T vs US1D |