Part Details for US1D_R2_00001 by PanJit Semiconductor
Overview of US1D_R2_00001 by PanJit Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for US1D_R2_00001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-US1D_R2_00001
|
Mouser Electronics | Rectifiers 200V Ultra Fast Recovery Rectifiers 1A RoHS: Compliant | 0 |
|
$0.0370 / $0.0490 | Order Now |
|
NAC | 200V,Ultra Fast Recovery Rectifiers,SMA,1A RoHS: Compliant Min Qty: 1 Package Multiple: 7500 Container: Reel | 30000 |
|
$0.0360 / $0.0400 | Buy Now |
DISTI #
US1D_R2_00001
|
Avnet Silica | SMA/1A/200V/UltraFast Rec. Rect./SMD/GP (Alt: US1D_R2_00001) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 2 Weeks, 4 Days | Silica - 0 |
|
Buy Now |
Part Details for US1D_R2_00001
US1D_R2_00001 CAD Models
US1D_R2_00001 Part Data Attributes
|
US1D_R2_00001
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
US1D_R2_00001
PanJit Semiconductor
Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AC, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PAN JIT INTERNATIONAL INC | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | YES | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for US1D_R2_00001
This table gives cross-reference parts and alternative options found for US1D_R2_00001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of US1D_R2_00001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
US1DR3G | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AC, GREEN, PLASTIC, SMA, 2 PIN | Taiwan Semiconductor | US1D_R2_00001 vs US1DR3G |
US1DE4 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | Taiwan Semiconductor | US1D_R2_00001 vs US1DE4 |
US1DR2 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | Taiwan Semiconductor | US1D_R2_00001 vs US1DR2 |
HS1DHE2G | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | US1D_R2_00001 vs HS1DHE2G |
US1DE2 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, CLIP SMA, 2 PIN | Taiwan Semiconductor | US1D_R2_00001 vs US1DE2 |
US1DG | Rectifier Diode, | Taiwan Semiconductor | US1D_R2_00001 vs US1DG |
HS1DE3G | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-214AC, GREEN, PLASTIC, CLIP SMA, 2 PIN | Taiwan Semiconductor | US1D_R2_00001 vs HS1DE3G |
US1D-TP-HF | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Micro Commercial Components | US1D_R2_00001 vs US1D-TP-HF |
US1DF4G | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AC, GREEN, PLASTIC, FOLDED SMA, 2 PIN | Taiwan Semiconductor | US1D_R2_00001 vs US1DF4G |
US1D | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | Surge Components Inc | US1D_R2_00001 vs US1D |