-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
US1DWF-7DICT-ND
|
DigiKey | DIODE GEN PURP 200V 1A SOD123F Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
23437 In Stock |
|
$0.0991 / $0.4600 | Buy Now |
DISTI #
US1DWF-7
|
Avnet Americas | ULTRAFAST RECOVERY RECTIFIER SOD123F T&R 3K - Tape and Reel (Alt: US1DWF-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 993000 Factory Stock |
|
$0.0729 / $0.0861 | Buy Now |
DISTI #
621-US1DWF-7
|
Mouser Electronics | Rectifiers Ultra-Fast Recovery Rectifier | 3214 |
|
$0.0990 / $0.4600 | Buy Now |
|
Future Electronics | US1DWF Series 200 V 1 A Surface Mount Ultra Fast Rectifier - SOD-123F RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0971 / $0.1060 | Buy Now |
|
Future Electronics | US1DWF Series 200 V 1 A Surface Mount Ultra Fast Rectifier - SOD-123F RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0971 / $0.1060 | Buy Now |
|
Bristol Electronics | 8000 |
|
RFQ | ||
DISTI #
US1DWF-7
|
Avnet Americas | ULTRAFAST RECOVERY RECTIFIER SOD123F T&R 3K - Tape and Reel (Alt: US1DWF-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 993000 Factory Stock |
|
$0.0729 / $0.0861 | Buy Now |
DISTI #
US1DWF-7
|
TME | Diode: rectifying, SMD, 200V, 1A, 30ns, SOD123F, Ufmax: 0.9V, Ir: 1uA Min Qty: 5 | 0 |
|
$0.1080 / $0.1770 | RFQ |
|
Ameya Holding Limited | US1DWF Series 200 V 1 A Surface Mount Ultra Fast Rectifier - SOD-123F | 360000 |
|
RFQ | |
DISTI #
US1DWF-7
|
Avnet Americas | ULTRAFAST RECOVERY RECTIFIER SOD123F T&R 3K - Tape and Reel (Alt: US1DWF-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 993000 Factory Stock |
|
$0.0729 / $0.0861 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy