Part Details for US1GBF by DC Components Co Ltd
Overview of US1GBF by DC Components Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for US1GBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
US1GBF-DC
|
TME | Diode: rectifying, SMD, 400V, 1A, 50ns, SMB flat, Ufmax: 1.3V Min Qty: 25 | 0 |
|
$0.0200 / $0.0328 | RFQ |