Part Details for US1K F3 by Taiwan Semiconductor
Overview of US1K F3 by Taiwan Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for US1K F3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
821-US1KF3
|
Mouser Electronics | Rectifiers 75ns 1A 800V High Ef f Recovery Rectifie RoHS: Compliant | 24 |
|
$0.2970 / $0.4200 | Buy Now |
Part Details for US1K F3
US1K F3 CAD Models
US1K F3 Part Data Attributes:
|
US1K F3
Taiwan Semiconductor
Buy Now
|
Compare Parts:
US1K F3
Taiwan Semiconductor
|
Samacsys Manufacturer | Taiwan Semiconductor |