-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 1 Phase, 1 Element, 1A, 800V V(RRM), Silicon, DO-214AC, SMA, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97W3156
|
Newark | Fast/Ultrafast Power Diode, Single, 800 V, 1 A, 1.7 V, 75 Ns, 30 A Rohs Compliant: Yes |Vishay US1K-E3/61T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12775 |
|
$0.1830 / $0.3960 | Buy Now |
DISTI #
69W6206
|
Newark | Rectifier, Fast, Single, 1A, 800V, Do-214Ac-2, Repetitive Reverse Voltage Vrrm Max:800V, Forward Current If(Av):1A, Diode Configuration:Single, Forward Voltage Vf Max:1.7V, Reverse Recovery Time Trr Max:75Ns, No. Of Pins:2 Pin Rohs Compliant: Yes |Vishay US1K-E3/61T Min Qty: 3600 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1700 | Buy Now |
DISTI #
US1K-E3/61T
|
Avnet Americas | Diode Switching 800V 1A 2-Pin SMA T/R - Tape and Reel (Alt: US1K-E3/61T) RoHS: Compliant Min Qty: 3600 Package Multiple: 1800 Lead time: 8 Weeks, 0 Days Container: Reel | 1800 |
|
$0.0287 / $0.0308 | Buy Now |
DISTI #
625-US1K-E3
|
Mouser Electronics | Rectifiers 1.0 Amp 800 Volt RoHS: Compliant | 21188 |
|
$0.0700 / $0.3700 | Buy Now |
DISTI #
V36:1790_18782063
|
Arrow Electronics | Diode Switching 800V 1A 2-Pin SMA T/R Min Qty: 1800 Package Multiple: 1800 Lead time: 8 Weeks Date Code: 2334 | Americas - 32400 |
|
$0.0556 / $0.0808 | Buy Now |
DISTI #
E02:0323_00194189
|
Arrow Electronics | Diode Switching 800V 1A 2-Pin SMA T/R Min Qty: 1800 Package Multiple: 1800 Lead time: 8 Weeks Date Code: 2333 | Europe - 10800 |
|
$0.0778 / $0.0928 | Buy Now |
DISTI #
V72:2272_18782063
|
Arrow Electronics | Diode Switching 800V 1A 2-Pin SMA T/R Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2230 Container: Cut Strips | Americas - 2589 |
|
$0.0816 / $0.2352 | Buy Now |
|
Future Electronics | US1K Series 800 V 1 A Surface Mount Ultra Fast Rectifier - DO-214AC (SMA) RoHS: Compliant pbFree: Yes Min Qty: 1800 Package Multiple: 1800 Container: Reel | 27000Reel |
|
$0.0477 / $0.0545 | Buy Now |
|
Future Electronics | US1K Series 800 V 1 A Surface Mount Ultra Fast Rectifier - DO-214AC (SMA) RoHS: Compliant pbFree: Yes Min Qty: 1800 Package Multiple: 1800 Container: Reel | 12600Reel |
|
$0.0491 / $0.0564 | Buy Now |
|
Bristol Electronics | 4398 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
US1K-E3/61T
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
US1K-E3/61T
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 1A, 800V V(RRM), Silicon, DO-214AC, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE | |
Application | EFFICIENCY | |
Breakdown Voltage-Min | 800 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.7 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 800 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 0.075 µs | |
Reverse Test Voltage | 800 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
This table gives cross-reference parts and alternative options found for US1K-E3/61T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of US1K-E3/61T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
US1K-E3/61T | DIODE 1 A, 800 V, SILICON, SIGNAL DIODE, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN, Signal Diode | Vishay Semiconductors | US1K-E3/61T vs US1K-E3/61T |
US1K | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | Promax-Johnton Electronic Corporation | US1K-E3/61T vs US1K |
HS1KE3 | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, CLIP SMA, 2 PIN | Taiwan Semiconductor | US1K-E3/61T vs HS1KE3 |
ES1KE3/TR13 | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Microsemi Corporation | US1K-E3/61T vs ES1KE3/TR13 |
HS1KE3G | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-214AC, GREEN, PLASTIC, CLIP SMA, 2 PIN | Taiwan Semiconductor | US1K-E3/61T vs HS1KE3G |
HS1KR2 | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | Taiwan Semiconductor | US1K-E3/61T vs HS1KR2 |
ES1KE3 | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-214AC, PLASTIC, HSMA, 2 PIN | Microsemi Corporation | US1K-E3/61T vs ES1KE3 |
US1KHE3/61T | DIODE 1 A, 800 V, SILICON, SIGNAL DIODE, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN, Signal Diode | Vishay Semiconductors | US1K-E3/61T vs US1KHE3/61T |
HS1KR3 | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | Taiwan Semiconductor | US1K-E3/61T vs HS1KR3 |
HS1KHR2G | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | US1K-E3/61T vs HS1KHR2G |