Part Details for US2AF by DC Components Co Ltd
Overview of US2AF by DC Components Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for US2AF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
US2AF-DC
|
TME | Diode: rectifying, SMD, 50V, 2A, 50ns, SMA flat, Ufmax: 1V, Ifsm: 50A Min Qty: 10 | 0 |
|
$0.0275 / $0.0817 | RFQ |