Part Details for US2G by Diotec Semiconductor AG
Overview of US2G by Diotec Semiconductor AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for US2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-US2GCT-ND
|
DigiKey | DIODE GEN PURP 400V 2A DO214AA Min Qty: 1 Lead time: 2 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2985 In Stock |
|
$0.0489 / $0.4100 | Buy Now |
DISTI #
637-US2G
|
Mouser Electronics | Rectifiers Ultrafast, SMB, 400V, 2A, 150C RoHS: Compliant | 2090 |
|
$0.0560 / $0.3800 | Buy Now |
|
Onlinecomponents.com | Diode - Ultrafast - SMB - 400V - 2A - 50ns RoHS: Compliant | 6000 Factory Stock |
|
$0.0437 / $0.0542 | Buy Now |
DISTI #
78440445
|
Verical | Diode Switching 400V 2A 2-Pin SMB T/R Min Qty: 900 Package Multiple: 5 | Americas - 3450 |
|
$0.0803 / $0.0923 | Buy Now |
DISTI #
US2G-DIO
|
TME | Diode: rectifying, SMD, 400V, 2A, 50ns, SMB, Ufmax: 1.25V, Ifsm: 50A Min Qty: 5 | 3450 |
|
$0.0588 / $0.1524 | Buy Now |
DISTI #
C1S205800018594
|
Chip1Stop | Diode Switching 400V 2A Automotive 2-Pin SMB T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 300 |
|
$0.0610 / $0.0948 | Buy Now |
|
Master Electronics | Diode - Ultrafast - SMB - 400V - 2A - 50ns RoHS: Compliant | 6000 Factory Stock |
|
$0.0437 / $0.0542 | Buy Now |
Part Details for US2G
US2G CAD Models
US2G Part Data Attributes
|
US2G
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
US2G
Diotec Semiconductor AG
Rectifier Diode, 1 Phase, 1 Element, 2A, 400V V(RRM), Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | DO-214AA | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | ULTRA FAST RECOVERY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for US2G
This table gives cross-reference parts and alternative options found for US2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of US2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EGFM204-B | Rectifier Diode, 1 Phase, 1 Element, 2A, 400V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Formosa Microsemi Co Ltd | US2G vs EGFM204-B |
GU2G | Rectifier Diode, 1 Phase, 1 Element, 2A, 400V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Gulfsemi | US2G vs GU2G |
GS2G | Rectifier Diode, 1 Phase, 1 Element, 2A, 400V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Gulfsemi | US2G vs GS2G |
S2G-LTP-HF | Rectifier Diode, 1 Phase, 1 Element, 2A, 400V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Micro Commercial Components | US2G vs S2G-LTP-HF |
ER2G-T3 | Rectifier Diode, 1 Phase, 1 Element, 2A, 400V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Won-Top Electronics Co Ltd | US2G vs ER2G-T3 |
ES2G-E3/5BT | DIODE 2 A, 400 V, SILICON, RECTIFIER DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Rectifier Diode | Vishay Semiconductors | US2G vs ES2G-E3/5BT |
ES2G-E3/52T | Rectifier Diode, 1 Phase, 1 Element, 2A, 400V V(RRM), Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | Vishay Intertechnologies | US2G vs ES2G-E3/52T |
FES2G | Rectifier Diode, 1 Phase, 1 Element, 2A, 400V V(RRM), Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | Fagor Electrónica | US2G vs FES2G |
ER2G | Rectifier Diode, 1 Phase, 1 Element, 2A, 400V V(RRM), Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | Diotec Semiconductor AG | US2G vs ER2G |
FFM204-B-H | Rectifier Diode, 1 Phase, 1 Element, 2A, 400V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Formosa Microsemi Co Ltd | US2G vs FFM204-B-H |