Part Details for US2GA by onsemi
Overview of US2GA by onsemi
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for US2GA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AC0245
|
Newark | Rectifier, Single, 400V, 1.5A, Do-214Ac, Repetitive Peak Reverse Voltage:400V, Average Forward Current:1.5A, Diode Configuration:Single, Forward Voltage Max:1.3V, Reverse Recovery Time:75Ns, Forward Surge Current:50A, Product Range:-Rohs Compliant: Yes |Onsemi US2GA Min Qty: 7500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1280 / $0.1420 | Buy Now |
DISTI #
US2GACT-ND
|
DigiKey | DIODE GEN PURP 400V 1.5A DO214AC Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3349 In Stock |
|
$0.1225 / $0.4300 | Buy Now |
DISTI #
US2GA
|
Avnet Americas | 400V 1.5A HIGH EFFICIENCY RECTIFIER TRR=50NS IN SMA - Tape and Reel (Alt: US2GA) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.1215 / $0.1450 | Buy Now |
DISTI #
512-US2GA
|
Mouser Electronics | Rectifiers 400V 1.5A High Effic Rectifier RoHS: Compliant | 9092 |
|
$0.1220 / $0.4300 | Buy Now |
DISTI #
US2GA
|
Richardson RFPD | RECTIFIER MODULE - FAST RECOVERY/FRED RoHS: Compliant Min Qty: 7500 | 0 |
|
$0.1200 | Buy Now |
DISTI #
US2GA
|
Avnet Silica | 400V 1.5A HIGH EFFICIENCY RECTIFIER TRR=50NS IN SMA (Alt: US2GA) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 19 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
US2GA
|
EBV Elektronik | 400V 1.5A HIGH EFFICIENCY RECTIFIER TRR=50NS IN SMA (Alt: US2GA) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 20 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for US2GA
US2GA CAD Models
US2GA Part Data Attributes
|
US2GA
onsemi
Buy Now
Datasheet
|
Compare Parts:
US2GA
onsemi
Super Fast Surface Mount Rectifiers, 7500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SMA, 2 PIN | |
Manufacturer Package Code | 403AE | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 59 Weeks | |
Samacsys Manufacturer | onsemi | |
Application | SUPER FAST RECOVERY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.05 µs | |
Reverse Test Voltage | 400 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |