US2MAHE3-TP
Micro Commercial Components
Description: Rectifier Diode, 1000V V(RRM),

Overview of US2MAHE3-TP by Micro Commercial Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for US2MAHE3-TP by Micro Commercial Components

Part # Manufacturer Description Stock Price Buy
DISTI # 353-US2MAHE3-TPTR-ND
DigiKey RECTIFIERS Min Qty: 5000 Lead time: 14 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 5,000 $0.0543
  • 10,000 $0.0462
  • 25,000 $0.0435
  • 50,000 $0.0408
  • 125,000 $0.0353
$0.0353 / $0.0543 Buy Now
DISTI # 833-US2MAHE3-TP
Mouser Electronics Rectifiers RoHS: Compliant 0
  • 1 $0.3500
  • 10 $0.2450
  • 100 $0.1200
  • 1,000 $0.0700
  • 5,000 $0.0600
  • 10,000 $0.0460
  • 25,000 $0.0450
  • 50,000 $0.0400
  • 100,000 $0.0350
$0.0350 / $0.3500 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks 0
  • 5,000 $0.0337
$0.0337 Buy Now

CAD Models for US2MAHE3-TP by Micro Commercial Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for US2MAHE3-TP by Micro Commercial Components

US2MAHE3-TP
Micro Commercial Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICRO COMMERCIAL COMPONENTS CORP
Reach Compliance Code
not_compliant
Samacsys Manufacturer
MCC
Application
GENERAL PURPOSE
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.7 V
Non-rep Pk Forward Current-Max
50 A
Peak Reflow Temperature (Cel)
260
Rep Pk Reverse Voltage-Max
1000 V
Reverse Current-Max
5 µA
Reverse Recovery Time-Max
0.075 µs
Time@Peak Reflow Temperature-Max (s)
10
Want to compare parts?
  1. US2MAHE3-TP
    Micro Commercial Components
    Rectifier Diode, 1000V V(RRM),
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for US2MAHE3-TP by Micro Commercial Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: US2MAHE3-TP by Micro Commercial Components

Select Manufacturer
Which Manufacturer of US2MAHE3-TP would you like to use for your alert(s)?
  • Please alert me when US2MAHE3-TP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for US2MAHE3-TP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for US2MAHE3-TP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for US2MAHE3-TP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for US2MAHE3-TP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare US2MAHE3-TP by Micro Commercial Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: