There are no models available for this part yet.
Overview of US2MBF by DC Components Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for US2MBF by DC Components Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
US2MBF-DC
|
TME | Diode: rectifying, SMD, 1kV, 2A, 75ns, SMB flat, Ufmax: 1.7V Min Qty: 10 | 1812 |
|
$0.0360 / $0.0960 | Buy Now |