Part Details for US2MF by DC Components Co Ltd
Overview of US2MF by DC Components Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for US2MF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
US2MF-DC
|
TME | Diode: rectifying, SMD, 1kV, 2A, 75ns, SMA flat, Ufmax: 1.7V Min Qty: 10 | 0 |
|
$0.0291 / $0.0862 | RFQ |