Part Details for US2MWF-HF by Comchip Technology Corporation Ltd
Overview of US2MWF-HF by Comchip Technology Corporation Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for US2MWF-HF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
641-US2MWF-HFTR-ND
|
DigiKey | DIODE GEN PURP 1KV 2A SOD123F Min Qty: 3000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0581 / $0.0832 | Buy Now |
DISTI #
750-US2MWF-HF
|
Mouser Electronics | Rectifiers RECTIFIER ULTRA FAST RECOVERY 1000V 2A SOD-123FL RoHS: Compliant | 0 |
|
$0.0580 / $0.3800 | Order Now |
|
NAC | RECTIFIER ULTRA FAST RECOVERY 1000V 2A SOD-123FL RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.0630 / $0.1500 | Buy Now |
Part Details for US2MWF-HF
US2MWF-HF CAD Models
US2MWF-HF Part Data Attributes
|
US2MWF-HF
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
US2MWF-HF
Comchip Technology Corporation Ltd
Rectifier Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Date Of Intro | 2020-01-03 | |
Application | EFFICIENCY | |
Breakdown Voltage-Min | 1000 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.68 V | |
JESD-30 Code | R-PDSO-F2 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.075 µs | |
Reverse Test Voltage | 1000 V | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for US2MWF-HF
This table gives cross-reference parts and alternative options found for US2MWF-HF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of US2MWF-HF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FM207L-T-HF | 2A, 1000V, SILICON, RECTIFIER DIODE, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMBL, 2 PIN | Rectron Semiconductor | US2MWF-HF vs FM207L-T-HF |
S2MALM2G | Rectifier Diode, | Taiwan Semiconductor | US2MWF-HF vs S2MALM2G |
FM207C-W | Rectifier Diode, 1 Phase, 1 Element, 2A, 1000V V(RRM), Silicon, DO-214AB, | Rectron Semiconductor | US2MWF-HF vs FM207C-W |
ES2MA | Rectifier Diode, | Surge Components Inc | US2MWF-HF vs ES2MA |
F2MFF4 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | US2MWF-HF vs F2MFF4 |
RS2M | Rectifier Diode, | Continental Device India Ltd | US2MWF-HF vs RS2M |
SMF207B | Rectifier Diode, 1 Phase, 1 Element, 2A, 1000V V(RRM), Silicon, SMB, 2 PIN | Secos Corporation | US2MWF-HF vs SMF207B |
S2MA-TM2G | Rectifier Diode, 1 Phase, 1 Element, 2A, 1000V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | US2MWF-HF vs S2MA-TM2G |
FM207L-W | Rectifier Diode, 1 Phase, 1 Element, 2A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMBL, 2 PIN | Rectron Semiconductor | US2MWF-HF vs FM207L-W |
RS2MA-TR3G | Rectifier Diode, 1 Phase, 1 Element, 2A, 1000V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | US2MWF-HF vs RS2MA-TR3G |