Part Details for US5881LUA-AAA-000-BU by Melexis Microelectronic Integrated Systems
Overview of US5881LUA-AAA-000-BU by Melexis Microelectronic Integrated Systems
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for US5881LUA-AAA-000-BU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
US5881LUA-AAA-000-BU-ND
|
DigiKey | MAGNETIC SWITCH UNIPOLAR TO92UA Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
69 In Stock |
|
$0.3564 / $0.9800 | Buy Now |
DISTI #
482-5881LUAAAA000BU
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors 3 wire Latch RoHS: Compliant | 5911 |
|
$0.3540 / $0.6800 | Buy Now |
|
Future Electronics | US5881 3.5 to 24 V 50 mA Unipolar Hall Switch - Low Sensitivity - TO-92-3 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 4122Bag |
|
$0.3500 / $0.4200 | Buy Now |