Part Details for US5GB-HF by Comchip Technology Corporation Ltd
Overview of US5GB-HF by Comchip Technology Corporation Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for US5GB-HF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
641-US5GB-HFTR-ND
|
DigiKey | DIODE GP 400V 5A SMB/DO-214AA Min Qty: 3000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1475 / $0.1713 | Buy Now |
DISTI #
750-US5GB-HF
|
Mouser Electronics | Rectifiers RECTIFIER ULTRA FAST RECOVERY 400V 5A SMB RoHS: Compliant | 0 |
|
$0.1470 / $0.5100 | Order Now |
|
NAC | RECTIFIER ULTRA FAST RECOVERY 400V 5A SMB RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.1622 / $0.4025 | Buy Now |
Part Details for US5GB-HF
US5GB-HF CAD Models
US5GB-HF Part Data Attributes:
|
US5GB-HF
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
US5GB-HF
Comchip Technology Corporation Ltd
Rectifier Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Date Of Intro | 2020-01-03 | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.05 µs | |
Reverse Test Voltage | 400 V | |
Surface Mount | YES | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for US5GB-HF
This table gives cross-reference parts and alternative options found for US5GB-HF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of US5GB-HF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ES5GB-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | US5GB-HF vs ES5GB-HF |
S5GHV6G | Rectifier Diode, | Taiwan Semiconductor | US5GB-HF vs S5GHV6G |
S5GC-KM6G | Rectifier Diode, | Taiwan Semiconductor | US5GB-HF vs S5GC-KM6G |
US5G | Rectifier Diode, 1 Phase, 1 Element, 5A, 400V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | Frontier Electronics Co Ltd | US5GB-HF vs US5G |
S5G+ | Rectifier Diode, 1 Phase, 1 Element, 5A, 400V V(RRM), Silicon, SMC, 2 PIN | SPC Multicomp | US5GB-HF vs S5G+ |
S5GHV7G | Rectifier Diode, | Taiwan Semiconductor | US5GB-HF vs S5GHV7G |