US6K4TR
ROHM Semiconductor
Description: Small Signal Field-Effect Transistor, 1.5A I(D), 20V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TUMT6, 6 PIN

Overview of US6K4TR by ROHM Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

Price & Stock for US6K4TR by ROHM Semiconductor

Part # Manufacturer Description Stock Price Buy
DISTI # 10AC9343
Newark Mosfet, Dual N-Ch, 20V, Tumt, Transistor Polarity:Dual N Channel, Continuous Drain Current Id:1.5A, Drain Source Voltage Vds:20V, On Resistance Rds(On):0.13Ohm, Rds(On) Test Voltage Vgs:4.5V, Threshold Voltage Vgs:1V, Power Rohs Compliant: Yes |Rohm US6K4TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 0
  • 1 $0.6500
  • 10 $0.5740
  • 25 $0.5290
  • 50 $0.4840
  • 100 $0.4390
  • 250 $0.3930
  • 500 $0.3470
  • 1,000 $0.2780
$0.2780 / $0.6500 Buy Now
DISTI # US6K4CT-ND
DigiKey MOSFET 2N-CH 20V 1.5A TUMT6 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 10182
In Stock
  • 1 $0.9900
  • 10 $0.6150
  • 100 $0.4011
  • 500 $0.3090
  • 1,000 $0.2793
  • 3,000 $0.2415
  • 6,000 $0.2225
  • 9,000 $0.2128
  • 15,000 $0.2018
  • 21,000 $0.1975
$0.1975 / $0.9900 Buy Now
DISTI # US6K4TR
Avnet Americas Transistor MOSFET Array Dual N-CH 20V 1.5A 6-Pin TUMT Emboss T/R - Tape and Reel (Alt: US6K4TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel 0
  • 3,000 $0.1723
  • 6,000 $0.1676
  • 12,000 $0.1628
  • 18,000 $0.1581
  • 24,000 $0.1534
  • 30,000 $0.1510
$0.1510 / $0.1723 Buy Now
DISTI # 755-US6K4TR
Mouser Electronics MOSFETs Med Pwr, Sw MOSFET N Chan, 20V, 1.5A RoHS: Compliant 3889
  • 1 $0.6900
  • 10 $0.5650
  • 100 $0.3810
  • 500 $0.3060
  • 1,000 $0.2680
  • 3,000 $0.2330
  • 6,000 $0.2180
  • 9,000 $0.1970
$0.1970 / $0.6900 Buy Now
Future Electronics US6K4 Series 20 V 1.5 A 180 mOhm Surface Mount Dual N-Channel Mosfet - TUMT-6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks Container: Reel 0
Reel
  • 3,000 $0.2050
  • 6,000 $0.2050
  • 9,000 $0.2000
  • 12,000 $0.1980
  • 15,000 $0.1930
$0.1930 / $0.2050 Buy Now
Future Electronics US6K4 Series 20 V 1.5 A 180 mOhm Surface Mount Dual N-Channel Mosfet - TUMT-6 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 3000 Lead time: 18 Weeks Container: Cut Tape/Mini-Reel 0
Cut Tape/Mini-Reel
  • 1 $0.2600
  • 15 $0.2350
  • 75 $0.2200
  • 300 $0.2100
  • 1,500 $0.1930
$0.1930 / $0.2600 Buy Now
DISTI # 66385871
Verical Trans MOSFET N-CH Si 20V 1.5A 6-Pin TUMT T/R RoHS: Compliant Min Qty: 45 Package Multiple: 1 Date Code: 2236 Americas - 4994
  • 45 $0.6950
  • 52 $0.6013
  • 100 $0.4175
  • 200 $0.4163
  • 500 $0.3475
  • 1,000 $0.3225
  • 3,000 $0.2788
$0.2788 / $0.6950 Buy Now
DISTI # 73519937
Verical Trans MOSFET N-CH Si 20V 1.5A 6-Pin TUMT T/R RoHS: Compliant Min Qty: 291 Package Multiple: 1 Date Code: 2301 Americas - 3000
  • 291 $0.2696
  • 500 $0.2599
  • 1,000 $0.2514
  • 2,500 $0.2440
$0.2440 / $0.2696 Buy Now
DISTI # 83671073
Verical Trans MOSFET N-CH Si 20V 1.5A 6-Pin TUMT T/R RoHS: Compliant Min Qty: 266 Package Multiple: 1 Date Code: 2401 Americas - 3000
  • 266 $0.2947
  • 500 $0.2840
  • 1,000 $0.2748
  • 2,500 $0.2667
$0.2667 / $0.2947 Buy Now
DISTI # 65148711
Verical Trans MOSFET N-CH Si 20V 1.5A 6-Pin TUMT T/R RoHS: Compliant Min Qty: 291 Package Multiple: 1 Date Code: 2201 Americas - 1599
  • 291 $0.2696
  • 500 $0.2599
  • 1,000 $0.2514
$0.2514 / $0.2696 Buy Now
Quest Components SMALL SIGNAL FIELD-EFFECT TRANSISTOR, 1.5A I(D), 20V, 2-ELEMENT, N-CHANNEL, SILICON, METAL-OXIDE SEMICONDUCTOR FET 3679
  • 1 $0.8600
  • 466 $0.3440
  • 2,327 $0.3010
$0.3010 / $0.8600 Buy Now
DISTI # US6K4TR
TME Transistor: N-MOSFET x2, unipolar, 20V, 1.5A, Idm: 3A, 1W, TUMT6 Min Qty: 1 0
  • 1 $0.4110
  • 10 $0.3640
  • 100 $0.2770
  • 500 $0.2310
  • 1,000 $0.2150
  • 3,000 $0.1980
  • 6,000 $0.1890
  • 9,000 $0.1840
$0.1840 / $0.4110 RFQ
Ameya Holding Limited   Min Qty: 1 90-Authorized Distributor
  • 1 $0.6200
  • 10 $0.5480
  • 100 $0.4200
  • 500 $0.3320
  • 1,000 $0.2660
  • 3,000 $0.2400
$0.2400 / $0.6200 Buy Now
DISTI # US6K4TR
Avnet Silica Transistor MOSFET Array Dual N-CH 20V 1.5A 6-Pin TUMT Emboss T/R (Alt: US6K4TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 23 Weeks, 0 Days Silica - 0
Buy Now
DISTI # C1S625901087251
Chip1Stop Trans MOSFET N-CH 20V 1.5A 6-Pin TUMT T/R RoHS: Compliant pbFree: Yes Container: Cut Tape 4994
  • 5 $0.5560
  • 50 $0.4810
  • 100 $0.3340
  • 200 $0.3330
  • 500 $0.2780
  • 1,000 $0.2580
  • 3,000 $0.2230
$0.2230 / $0.5560 Buy Now
DISTI # C1S625901573873
Chip1Stop Trans MOSFET N-CH 20V 1.5A 6-Pin TUMT T/R RoHS: Compliant pbFree: Yes 3050
  • 50 $0.5440
  • 250 $0.4340
  • 500 $0.4120
  • 2,500 $0.3830
$0.3830 / $0.5440 Buy Now
CoreStaff Co Ltd RoHS(Ship within 1day) - D/C 2023 Date Code: 2023 3000
  • 1 $0.4760
  • 10 $0.3910
  • 50 $0.2230
  • 100 $0.2120
  • 500 $0.1780
  • 1,000 $0.1720
$0.1720 / $0.4760 Buy Now
CoreStaff Co Ltd RoHS(Ship within 1day) - D/C 2022 Date Code: 2022 1699
  • 1 $0.4760
  • 10 $0.3910
  • 50 $0.2230
  • 100 $0.2120
  • 500 $0.1780
  • 1,000 $0.1720
$0.1720 / $0.4760 Buy Now
LCSC 20V 1.5A 180m4.5V1.5A 1W 1V1mA 2 N-Channel TUMT-6 MOSFETs ROHS 4133
  • 5 $0.1617
  • 50 $0.1417
  • 150 $0.1331
  • 500 $0.1225
  • 3,000 $0.1089
  • 6,000 $0.1061
$0.1061 / $0.1617 Buy Now

CAD Models for US6K4TR by ROHM Semiconductor
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for US6K4TR by ROHM Semiconductor

US6K4TR
ROHM Semiconductor
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ROHM CO LTD
Package Description
TUMT6, 6 PIN
Pin Count
6
Reach Compliance Code
compliant
ECCN Code
EAR99
Factory Lead Time
16 Weeks
Samacsys Manufacturer
ROHM Semiconductor
Configuration
SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
20 V
Drain Current-Max (ID)
1.5 A
Drain-source On Resistance-Max
0.24 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
JESD-30 Code
R-PDSO-F6
JESD-609 Code
e2
Moisture Sensitivity Level
1
Number of Elements
2
Number of Terminals
6
Operating Mode
ENHANCEMENT MODE
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity/Channel Type
N-CHANNEL
Power Dissipation-Max (Abs)
1 W
Qualification Status
Not Qualified
Surface Mount
YES
Terminal Finish
Tin/Copper (Sn/Cu)
Terminal Form
FLAT
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
10
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Want to compare parts?
  1. US6K4TR
    ROHM Semiconductor
    Small Signal Field-Effect Transistor, 1.5A I(D), 20V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TUMT6, 6 PIN
    VS

Alternate Parts for US6K4TR

This table gives cross-reference parts and alternative options found for US6K4TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of US6K4TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
US6K4 Small Signal Field-Effect Transistor, 1.5A I(D), 20V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TUMT6, 6 PIN ROHM Semiconductor US6K4TR vs US6K4

Related Parts for US6K4TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for US6K4TR by ROHM Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: US6K4TR by ROHM Semiconductor

Select Manufacturer
Which Manufacturer of US6K4TR would you like to use for your alert(s)?
  • Please alert me when US6K4TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for US6K4TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for US6K4TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for US6K4TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for US6K4TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare US6K4TR by ROHM Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: