Part Details for USB-4620-AE by Advantech Co Ltd
Overview of USB-4620-AE by Advantech Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for USB-4620-AE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44W7309
|
Newark | 5-Port Isolated Usb 2.0 Hub |Advantech USB-4620-AE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$248.0000 | Buy Now |
DISTI #
2084-USB-4620-AE-ND
|
DigiKey | 5-PORT ISOLATED USB 2.0 HUB Min Qty: 1 Lead time: 23 Weeks Container: Box |
3 In Stock |
|
$248.0000 | Buy Now |
DISTI #
3833-USB-4620-AE-ND
|
DigiKey | USB-4620-AE - 5-port Isolated US Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
2 In Stock |
|
$316.0000 | Buy Now |
DISTI #
73280949
|
RS | USB I/O Module, USB 2.0 Hub, 5-port, full speed, isolated, DIN Rail, cable inc. | Advantech USB-4620-AE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$291.8800 | RFQ |
DISTI #
USB-4620-AE
|
TME | HUB, 10÷30VDC, for DIN rail mounting, Kit: USB cable, USB 2.0 x5 Min Qty: 1 | 4 |
|
$230.3400 / $269.3300 | Buy Now |
|
Neutron USA | 5-port Isolated USB 2.0 Hub | 12 |
|
$289.8600 | Buy Now |