Part Details for USB-A-D-S-B-TH-R by Samtec Inc
Overview of USB-A-D-S-B-TH-R by Samtec Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for USB-A-D-S-B-TH-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH6780
|
Newark | Usb 2.0 Interface, Type A Rohs Compliant: Yes |Samtec USB-A-D-S-B-TH-R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9750 / $2.9900 | Buy Now |
DISTI #
USB-A-D-S-B-TH-R
|
Avnet Americas | Conn USB F 8 POS Solder RA Thru-Hole 8 Terminal 2 Port Tray - Trays (Alt: USB-A-D-S-B-TH-R) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$1.0000 / $2.0700 | Buy Now |
DISTI #
200-USBADSBTHR
|
Mouser Electronics | USB Connectors USB 2.0 Interface, Type A RoHS: Compliant | 0 |
|
$0.5400 / $2.0700 | Order Now |
|
Onlinecomponents.com | 0 |
|
$0.5400 / $2.0700 | Buy Now | |
DISTI #
USB-A-D-S-B-TH-R
|
Avnet Americas | Conn USB F 8 POS Solder RA Thru-Hole 8 Terminal 2 Port Tray - Trays (Alt: USB-A-D-S-B-TH-R) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$1.0000 / $2.0700 | Buy Now |
DISTI #
USB-A-D-S-B-TH-R
|
Avnet Abacus | Conn USB F 8 POS Solder RA Thru-Hole 8 Terminal 2 Port Tray (Alt: USB-A-D-S-B-TH-R) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3664932
|
Farnell | STACKED USB CONN, 2.0 TYPE A, R/A, 8POS RoHS: Compliant Min Qty: 10 Lead time: 3 Weeks, 5 Days Container: Each | 0 |
|
$1.4430 | Buy Now |
|
Master Electronics | 0 |
|
$0.5400 / $2.0700 | Buy Now | |
DISTI #
5cd93865cd7c1c4c38966eb6
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 2 Days Container: Tray (V) | 0 |
|
$0.5400 / $2.0700 | Buy Now |
DISTI #
USB-A-D-S-B-TH-R
|
Toby Electronics | USB-A - Samtec USB 2.0 Interface Type A Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 6 Days | 0 |
|
$0.5195 / $1.4054 | Buy Now |
Part Details for USB-A-D-S-B-TH-R
USB-A-D-S-B-TH-R CAD Models
USB-A-D-S-B-TH-R Part Data Attributes:
|
USB-A-D-S-B-TH-R
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
USB-A-D-S-B-TH-R
Samtec Inc
Telecom and Datacom Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | SAMTEC | |
Board Mounting Option | MOUNTING FLANGE | |
Body Depth | 0.695 inch | |
Body Length | 0.516 inch | |
Body/Shell Style | JACK | |
Connector Type | USB CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | USB2.0 A | |
DIN Conformance | NO | |
Durability | 1500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number Of PCB Rows | 2 | |
Number of Ports | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -50 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.62 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Shell Finish | NICKEL | |
Terminal Length | 0.11 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 |