Part Details for USB-A-S-F-B-SM2-FR by Samtec Inc
Overview of USB-A-S-F-B-SM2-FR by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USB3.1TYPC-001M | Amphenol Cables on Demand | Amphenol CS-USB3.1TYPC-001M Amphenol Premium USB 3.1 Gen2 Certified USB Type A-C Cable - USB 3.0 Type A Male to Type C Male [10.0 Gbps SuperSpeed] 1m (3.3ft) | |
CS-USBAM003.0-001 | Amphenol Cables on Demand | Amphenol CS-USBAM003.0-001 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-A Cable - USB 3.0 Type A Male to Type A Male [5.0 Gbps SuperSpeed] 1m (3.3') | |
CS-USBAB003.0-002 | Amphenol Cables on Demand | Amphenol CS-USBAB003.0-002 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-B Cable - USB 3.0 Type A Male to Type B Male [5.0 Gbps SuperSpeed] 2m (6.6') |
Price & Stock for USB-A-S-F-B-SM2-FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM4539
|
Newark | Usb Connectors |Samtec USB-A-S-F-B-SM2-FR RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9590 | Buy Now |
DISTI #
USB-A-S-F-B-SM2-FR
|
Avnet Americas | Connector USB2.0 Type A Plug 4 Position Right Angle Surface Mount 1 Port T/R - Tape and Reel (Alt: USB-A-S-F-B-SM2-FR) Min Qty: 250 Package Multiple: 250 Container: Reel | 0 |
|
$0.5900 / $1.2300 | Buy Now |
DISTI #
200-USBASFBSM2FR
|
Mouser Electronics | USB Connectors USB 2.0 Interface, Type A | 0 |
|
$1.6000 | Order Now |
DISTI #
000000000006231820
|
Sager | USB Connectors USB 2.0 Interface, Type A Min Qty: 250 | 0 |
|
$0.4400 / $1.2300 | Buy Now |
|
Master Electronics | RoHS: Compliant | Alternative Product Available |
|
$0.6080 / $1.2500 | Buy Now |
DISTI #
5f6b9181e56a714058c1919c
|
Samtec | RoHS: Compliant Min Qty: 250 Lead time: 2 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.3800 / $1.2300 | Buy Now |
Part Details for USB-A-S-F-B-SM2-FR
USB-A-S-F-B-SM2-FR CAD Models
USB-A-S-F-B-SM2-FR Part Data Attributes
|
USB-A-S-F-B-SM2-FR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
USB-A-S-F-B-SM2-FR
Samtec Inc
USB Connector, 4 Contact(s), Female, Right Angle, Surface Mount Terminal, Locking,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
Body Breadth | 0.272 inch | |
Body Depth | 0.591 inch | |
Body Length | 0.52 inch | |
Connector Type | USB CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | USB 2.0 A | |
Durability | 1500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYAMIDE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -50 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | FLASH inch | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | COPPER ALLOY | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |