Part Details for USB-A-S-F-B-VTS-R by Samtec Inc
Overview of USB-A-S-F-B-VTS-R by Samtec Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Price & Stock for USB-A-S-F-B-VTS-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
USB-A-S-F-B-VTS-R
|
Avnet Americas | Conn USB Type A PL 4 POS 2mm ST Through Hole 1 Port - Bulk (Alt: USB-A-S-F-B-VTS-R) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000003094732
|
Sager | Modular Connectors / Ethernet Connectors | 0 |
|
Buy Now |
Part Details for USB-A-S-F-B-VTS-R
USB-A-S-F-B-VTS-R CAD Models
USB-A-S-F-B-VTS-R Part Data Attributes
|
USB-A-S-F-B-VTS-R
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
USB-A-S-F-B-VTS-R
Samtec Inc
Telecom and Datacom Connector, 4 Contact(s), Female, Straight, Solder Terminal, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | SHIELDED | |
Connector Type | USB CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 |