Part Details for USB-A-S-F-W-VU-RC by Samtec Inc
Overview of USB-A-S-F-W-VU-RC by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for USB-A-S-F-W-VU-RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41Y9356
|
Newark | Usb 2.0 Interface, Type A Rohs Compliant: Yes |Samtec USB-A-S-F-W-VU-RC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6230 / $2.2100 | Buy Now |
DISTI #
USB-A-S-F-W-VU-RC-ND
|
DigiKey | USB 2.0 INTERFACE, TYPE A Min Qty: 1 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.5700 | Buy Now |
DISTI #
USB-A-S-F-W-VU-RC
|
Avnet Americas | Conn USB F 4 POS Solder RA Thru-Hole 4 Terminal 1 Port Tray - Trays (Alt: USB-A-S-F-W-VU-RC) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 4 Days Container: Tray | 0 |
|
$0.6600 / $1.5700 | Buy Now |
DISTI #
200-USBASFWVURC
|
Mouser Electronics | USB Connectors USB 2.0 Interface, Type A RoHS: Compliant | 225 |
|
$0.3500 / $1.5700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3915 / $1.2603 | Buy Now |
DISTI #
USB-A-S-F-W-VU-RC
|
Avnet Abacus | Conn USB F 4 POS Solder RA Thru-Hole 4 Terminal 1 Port Tray (Alt: USB-A-S-F-W-VU-RC) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.3915 / $1.2603 | Buy Now |
DISTI #
5cd9382acd7c1c4c38962b99
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 3 Days Container: Tray (V) | 0 |
|
$0.3500 / $1.5700 | Buy Now |
Part Details for USB-A-S-F-W-VU-RC
USB-A-S-F-W-VU-RC CAD Models
USB-A-S-F-W-VU-RC Part Data Attributes
|
USB-A-S-F-W-VU-RC
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
USB-A-S-F-W-VU-RC
Samtec Inc
Telecom and Datacom Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 2 Weeks, 4 Days | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | SHIELDED | |
Connector Type | USB CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | FRONT-TIN AND REAR-NICKEL | |
Shell Material | PHOSPHOR BRONZE | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |