There are no models available for this part yet.
Overview of USB-A-S-S-B-SM2-FR by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USB3.1TYPC-001M | Amphenol Cables on Demand | Amphenol CS-USB3.1TYPC-001M Amphenol Premium USB 3.1 Gen2 Certified USB Type A-C Cable - USB 3.0 Type A Male to Type C Male [10.0 Gbps SuperSpeed] 1m (3.3ft) | |
CS-USBAM003.0-001 | Amphenol Cables on Demand | Amphenol CS-USBAM003.0-001 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-A Cable - USB 3.0 Type A Male to Type A Male [5.0 Gbps SuperSpeed] 1m (3.3') | |
CS-USBAB003.0-002 | Amphenol Cables on Demand | Amphenol CS-USBAB003.0-002 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-B Cable - USB 3.0 Type A Male to Type B Male [5.0 Gbps SuperSpeed] 2m (6.6') |
Price & Stock for USB-A-S-S-B-SM2-FR by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
02AM4542
|
Newark | Usb Connectors |Samtec USB-A-S-S-B-SM2-FR RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.7200 | Buy Now | |
DISTI #
USB-A-S-S-B-SM2-FR
|
Avnet Americas | Connector USB 2.0 Type A Plug 4 Position Right Angle Surface Mount 1 Port T/R - Tape and Reel (Alt: USB-A-S-S-B-SM2-FR) Min Qty: 250 Package Multiple: 250 Container: Reel | 0 |
|
$1.1300 / $2.3300 | Buy Now | |
DISTI #
200-USBASSBSM2FR
|
Mouser Electronics | USB Connectors USB 2.0 Interface, Type A | 0 |
|
$2.2000 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6360 / $1.6420 | Buy Now | ||
DISTI #
000000000006231825
|
Sager | USB Connectors USB 2.0 Interface, Type A Min Qty: 250 | 0 |
|
$1.0200 / $2.3300 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$0.6360 / $1.6420 | Buy Now | ||
DISTI #
603e439411770480d0f12c5c
|
Samtec | RoHS: Compliant Min Qty: 250 Lead time: 1 Weeks, 1 Days Container: Tape & Reel | 0 |
|
$0.6100 / $2.3300 | Buy Now |
CAD Models for USB-A-S-S-B-SM2-FR by Samtec Inc
Part Data Attributes for USB-A-S-S-B-SM2-FR by Samtec Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
unknown
|
Body Breadth
|
0.272 inch
|
Body Depth
|
0.591 inch
|
Body Length
|
0.52 inch
|
Connector Type
|
USB CONNECTOR
|
Contact Gender
|
FEMALE
|
Contact Pattern
|
RECTANGULAR
|
Contact Style
|
USB 2.0 A
|
Durability
|
1500 Cycles
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
Insulator Material
|
POLYAMIDE
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD AND PANEL
|
Number Of PCB Rows
|
1
|
Number of Ports
|
1
|
Number of Rows Loaded
|
1
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-50 °C
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
RECTANGULAR
|
Plating Thickness
|
30u inch
|
Polarization Key
|
POLARIZED HOUSING
|
Reference Standard
|
UL
|
Shell Finish
|
NICKEL
|
Shell Material
|
COPPER ALLOY
|
Terminal Pitch
|
2 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
4
|
UL Flammability Code
|
94V-0
|