-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector, 4 Contact(s), Male, Straight, Solder Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-USB-A-S-VT-ND
|
DigiKey | USB TYPE A SINGLE VERTICAL Min Qty: 1 Lead time: 14 Weeks Container: Tray |
8324 In Stock |
|
$0.2916 / $0.6200 | Buy Now |
DISTI #
737-USB-A-S-VT
|
Mouser Electronics | USB Connectors USB TYPE A SINGLE VERTICAL RoHS: Compliant | 0 |
|
$0.2910 / $0.4800 | Order Now |
|
Future Electronics | 4 Position Single Port Socket Straight TYPE A Through Hole USB RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 8500Tray |
|
$0.2850 / $0.3400 | Buy Now |
DISTI #
ADTUSB-A-S-VT
|
Heilind Electronics | UNIVERSAL SERIAL BUS SINGLE PORT, VERTICAL, PCB | Americas - 3223 in Stock |
|
$0.2523 / $0.3345 | Buy Now |
|
Onlinecomponents.com | USB Type A Single Vertical - Tray RoHS: Compliant |
6607 In Stock |
|
$0.2171 / $0.3432 | Buy Now |
|
Quest Components | USB CONNECTOR, 4 CONTACT(S), MALE, STRAIGHT, SOLDER TERMINAL | 100 |
|
$0.3784 / $0.5676 | Buy Now |
DISTI #
USB-A-S-VT
|
TME | Socket, USB A, THT, straight, USB 2.0, gold-plated Min Qty: 1 | 2 |
|
$0.3600 / $0.8830 | Buy Now |
DISTI #
ADTUSB-A-S-VT
|
Interstate Connecting Components | UNIVERSAL SERIAL BUS SINGLE PORT, VERTICAL, PCB | 752 |
|
$0.2523 / $0.3345 | Buy Now |
DISTI #
SMC-USB-A-S-VT
|
Sensible Micro Corporation | Connector Usb 4 Pin Vertical RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Bulk | 172 |
|
$0.1141 | RFQ |
|
Master Electronics | USB Type A Single Vertical - Tray RoHS: Compliant |
6607 In Stock |
|
$0.2171 / $0.3432 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
USB-A-S-VT
Adam Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
USB-A-S-VT
Adam Technologies Inc
Telecom and Datacom Connector, 4 Contact(s), Male, Straight, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADAM TECH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Adam Tech | |
Board Mounting Option | RETENTION CLIPS | |
Body Breadth | 0.28 inch | |
Body Depth | 0.59 inch | |
Body Length | 0.571 inch | |
Connector Type | USB CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | BRASS/PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | USB2.0 A | |
Dielectric Withstanding Voltage | 100VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | MOUNTING FLANGE | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | CSA, UL | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Terminal Length | 0.114 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |