Part Details for USB-B-S-S-B-SM-TR by Samtec Inc
Overview of USB-B-S-S-B-SM-TR by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for USB-B-S-S-B-SM-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-USB-B-S-S-B-SM-CT-ND
|
DigiKey | CONN RCPT USB2.0 TYPEB 4P SMD RA Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
330 In Stock |
|
$1.4000 / $2.3600 | Buy Now |
DISTI #
USB-B-S-S-B-SM-TR
|
Avnet Americas | Conn USB F 4 POS 1.25mm Solder RA SMD 4 Terminal 1 Port T/R - Tape and Reel (Alt: USB-B-S-S-B-SM-TR) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Lead time: 1 Weeks, 0 Days Container: Reel | 25 Factory Stock |
|
$1.1400 / $2.3600 | Buy Now |
DISTI #
200-USBBSSBSMTR
|
Mouser Electronics | USB Connectors USB 2.0 Interface, Type A RoHS: Compliant | 125 |
|
$0.6300 / $2.3600 | Buy Now |
|
Onlinecomponents.com | Conn USB 2.0 Type B F 4 POS 1.25mm Solder RA SMD 4 Terminal 1 Port T/R RoHS: Compliant | Alternative Product Available |
|
$0.6300 / $2.3600 | Buy Now |
DISTI #
USB-B-S-S-B-SM-TR
|
Avnet Americas | Conn USB F 4 POS 1.25mm Solder RA SMD 4 Terminal 1 Port T/R - Tape and Reel (Alt: USB-B-S-S-B-SM-TR) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Lead time: 1 Weeks, 0 Days Container: Reel | 25 Factory Stock |
|
$1.1400 / $2.3600 | Buy Now |
DISTI #
USB-B-S-S-B-SM-TR
|
Avnet Americas | Conn USB F 4 POS 1.25mm Solder RA SMD 4 Terminal 1 Port T/R - Tape and Reel (Alt: USB-B-S-S-B-SM-TR) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Lead time: 1 Weeks, 0 Days Container: Reel | 25 Factory Stock |
|
$1.1400 / $2.3600 | Buy Now |
|
Powell Electronics | USB 2.0 Interface Ty Min Qty: 1 | 15 |
|
$1.1400 / $2.3600 | Buy Now |
DISTI #
000000000001370139
|
Sager | USB Connectors USB 2.0 Interface, Type A Min Qty: 1 | 25 |
|
$1.0400 / $2.3600 | Buy Now |
DISTI #
USB-B-S-S-B-SM-TR
|
Avnet Abacus | Conn USB F 4 POS 1.25mm Solder RA SMD 4 Terminal 1 Port T/R - Tape and Reel (Alt: USB-B-S-S-B-SM-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
USB-B-S-S-B-SM-TR
|
Avnet Asia | Conn USB F 4 POS 1.25mm Solder RA SMD 4 Terminal 1 Port T/R (Alt: USB-B-S-S-B-SM-TR) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Lead time: 8 Weeks, 0 Days | 125 |
|
$2.6353 / $2.9474 | Buy Now |
Part Details for USB-B-S-S-B-SM-TR
USB-B-S-S-B-SM-TR CAD Models
USB-B-S-S-B-SM-TR Part Data Attributes
|
USB-B-S-S-B-SM-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
USB-B-S-S-B-SM-TR
Samtec Inc
Telecom and Datacom Connector, 4 Contact(s), Female, Right Angle, Surface Mount Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Board Mounting Option | PEG | |
Body Breadth | 0.429 inch | |
Body Depth | 0.63 inch | |
Body Length | 0.472 inch | |
Connector Type | USB CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | USB2.0 B | |
DIN Conformance | NO | |
Durability | 1500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | HIGH TEMPERATURE THERMOPLASTIC | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -50 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Shell Finish | NICKEL | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 4 |
Alternate Parts for USB-B-S-S-B-SM-TR
This table gives cross-reference parts and alternative options found for USB-B-S-S-B-SM-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of USB-B-S-S-B-SM-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
USB-B-S-F-W-SM-R-TR | Telecom and Datacom Connector, 4 Contact(s), Female, Right Angle, Surface Mount Terminal, ROHS COMPLIANT | Samtec Inc | USB-B-S-S-B-SM-TR vs USB-B-S-F-W-SM-R-TR |
USB-B-S-S-W-SM-R-TR | Telecom and Datacom Connector, 4 Contact(s), Female, Right Angle, Surface Mount Terminal, ROHS COMPLIANT | Samtec Inc | USB-B-S-S-B-SM-TR vs USB-B-S-S-W-SM-R-TR |