Part Details for USB-B-S-S-B-TH-R-TR by Samtec Inc
Overview of USB-B-S-S-B-TH-R-TR by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for USB-B-S-S-B-TH-R-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-USB-B-S-S-B-TH-R-TR-ND
|
DigiKey | USB 2.0 INTERFACE, TYPE A Min Qty: 125 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.4422 | Buy Now |
DISTI #
USB-B-S-S-B-TH-R-T
|
Avnet Americas | Conn USB Type B SKT 4 POS 1.25mm RA SMD 1 Port T/R - Tape and Reel (Alt: USB-B-S-S-B-TH-R-T) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
$0.7000 / $1.6600 | Buy Now |
DISTI #
200-USBBSSBTHRTR
|
Mouser Electronics | USB Connectors USB 2.0 Interface, Type A RoHS: Compliant | 0 |
|
$0.3900 / $1.6600 | Order Now |
|
Onlinecomponents.com | 0 |
|
$0.3900 / $1.6600 | Buy Now | |
DISTI #
USB-B-S-S-B-TH-R-T
|
Avnet Americas | Conn USB Type B SKT 4 POS 1.25mm RA SMD 1 Port T/R - Tape and Reel (Alt: USB-B-S-S-B-TH-R-T) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
$0.7000 / $1.6600 | Buy Now |
DISTI #
000000000003543278
|
Sager | USB Connectors USB 2.0 Interface, Type A Min Qty: 1 | 0 |
|
$0.6400 / $1.6600 | Buy Now |
DISTI #
USB-B-S-S-B-TH-R-TR
|
Avnet Abacus | Conn USB Type B SKT 4 POS 1.25mm RA SMD 1 Port T/R - Tape and Reel (Alt: USB-B-S-S-B-TH-R-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$0.3900 / $1.6600 | Buy Now | |
DISTI #
5cd93866cd7c1c4c38966f5e
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 4 Days Container: Tape & Reel | 0 |
|
$0.3900 / $1.6600 | Buy Now |
Part Details for USB-B-S-S-B-TH-R-TR
USB-B-S-S-B-TH-R-TR CAD Models
USB-B-S-S-B-TH-R-TR Part Data Attributes:
|
USB-B-S-S-B-TH-R-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
USB-B-S-S-B-TH-R-TR
Samtec Inc
Telecom and Datacom Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Locking, Receptacle, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Board Mounting Option | RETENTION CLIPS | |
Body Breadth | 0.425 inch | |
Body Depth | 0.638 inch | |
Body Length | 0.476 inch | |
Connector Type | USB CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | USB2.0 B | |
DIN Conformance | NO | |
Durability | 1500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -50 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.5 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Terminal Length | 0.122 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
Alternate Parts for USB-B-S-S-B-TH-R-TR
This table gives cross-reference parts and alternative options found for USB-B-S-S-B-TH-R-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of USB-B-S-S-B-TH-R-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
61729-1011 | USB Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Receptacle, | Amphenol Communications Solutions | USB-B-S-S-B-TH-R-TR vs 61729-1011 |
61729-1010LF | USB Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Receptacle, LEAD FREE | Amphenol Communications Solutions | USB-B-S-S-B-TH-R-TR vs 61729-1010LF |
61729-0010 | Telecom and Datacom Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Receptacle | Amphenol FCi | USB-B-S-S-B-TH-R-TR vs 61729-0010 |
61729-0012 | Telecom and Datacom Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Receptacle | Amphenol FCi | USB-B-S-S-B-TH-R-TR vs 61729-0012 |
61729-0010 | USB Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Receptacle, | Amphenol Communications Solutions | USB-B-S-S-B-TH-R-TR vs 61729-0010 |
61729-1012 | Telecom and Datacom Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Receptacle | Amphenol FCi | USB-B-S-S-B-TH-R-TR vs 61729-1012 |