Part Details for USB-BUG by Triplett Corporation
Overview of USB-BUG by Triplett Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for USB-BUG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH9802
|
Newark | Inline Usb-A Tester W/Masking Port, 2O/P, Voltage Measuring Range Ac:-, Meter Display Type:-, Operating Temperature Min:65°C, Operating Temperature Max:-10°C, Product Range:-, Plug Type:Usb, Accessory Type:Inline Usb-A Tester Rohs Compliant: Yes |Triplett USB-BUG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$6.8700 | Buy Now |
DISTI #
4958-USB-BUG-ND
|
DigiKey | PWR QUAL ENERGY ANALYZER FIELD Min Qty: 1 Lead time: 1 Weeks Container: Box |
3 In Stock |
|
$22.9972 / $26.7100 | Buy Now |
|
Onlinecomponents.com | Inline USB Tester - dual charging ports - Data Masking port | 0 |
|
$17.1600 / $20.9900 | Buy Now |
DISTI #
43108.1
|
TestEquity LLC | Triplett USB-BUG Inline USB Tester, dual charging ports, Data Masking port | 1 |
|
$20.9900 | Buy Now |