Part Details for USB-RS232-WE-1800-BT_0.0 by FTDI Chip
Overview of USB-RS232-WE-1800-BT_0.0 by FTDI Chip
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for USB-RS232-WE-1800-BT_0.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45P4109
|
Newark | Cable, Usb To Rs232 Serial, 1.8M, Wire End, Conversion Type:Usb To Rs232 Converter, Baud Rate:1Mbaud, Converter Connector Type:Free/Stripped End, Chip Type:Ft232R, Cable Length - Metric:1.8M, Cable Length - Imperial:6Ft Rohs Compliant: Yes |Ftdi USB-RS232-WE-1800-BT_0.0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.1600 / $35.4700 | Buy Now |
DISTI #
768-1065-ND
|
DigiKey | CABLE USB RS232 WIRE END 1.8M Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
4599 In Stock |
|
$26.9120 / $27.4000 | Buy Now |
DISTI #
895-USBRS232WE1800BT
|
Mouser Electronics | USB Cables / IEEE 1394 Cables USB to RS232 Embeded Conv Wire End 1.8m RoHS: Compliant | 2114 |
|
$21.0900 / $25.8000 | Buy Now |
DISTI #
USB-RS232-WE-18
|
TME | Module: cable integrated, RS232,USB, USB A, lead, 1.8m Min Qty: 1 | 552 |
|
$24.5000 / $28.8000 | Buy Now |
DISTI #
1686450
|
element14 Asia-Pacific | CABLE, USB A - RS232, SERIAL CONVERTOR RoHS: Compliant Min Qty: 1 Container: Each | 20 |
|
$26.4689 / $27.7754 | Buy Now |
DISTI #
1686450
|
Farnell | CABLE, USB A - RS232, SERIAL CONVERTOR RoHS: Compliant Min Qty: 1 Lead time: 25 Weeks, 1 Days Container: Each | 0 |
|
$23.4207 / $26.2952 | Buy Now |
|
Neutron USA | USB Cables / IEEE 1394 Cables USB to RS232 Embeded Conv Wire End 1.8m | 11 |
|
$156.4700 | Buy Now |
Part Details for USB-RS232-WE-1800-BT_0.0
USB-RS232-WE-1800-BT_0.0 CAD Models
USB-RS232-WE-1800-BT_0.0 Part Data Attributes:
|
USB-RS232-WE-1800-BT_0.0
FTDI Chip
Buy Now
|
Compare Parts:
USB-RS232-WE-1800-BT_0.0
FTDI Chip
|
Samacsys Manufacturer | FTDI Chip |