Part Details for USB10 by Unitrode Corporation
Overview of USB10 by Unitrode Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Electronic Manufacturing
Telecommunications
Communication and Networking
Automotive
Part Details for USB10
USB10 CAD Models
USB10 Part Data Attributes
|
USB10
Unitrode Corporation
Buy Now
Datasheet
|
Compare Parts:
USB10
Unitrode Corporation
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 0.43A, 10000V V(RRM), Silicon,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | UNITRODE CORP | |
Reach Compliance Code | unknown | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 17 V | |
JESD-30 Code | O-XUPM-N1 | |
Non-rep Pk Forward Current-Max | 80 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.43 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 10000 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER |
Alternate Parts for USB10
This table gives cross-reference parts and alternative options found for USB10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of USB10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
USB10 | Rectifier Diode, Avalanche, 1 Element, 0.43A, 10000V V(RRM), Silicon, DH, 2 PIN | Microsemi Corporation | USB10 vs USB10 |