Part Details for USB1100-30-A by Global Connector Technology
Overview of USB1100-30-A by Global Connector Technology
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for USB1100-30-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
640-USB1100-30-A
|
Mouser Electronics | USB Connectors USB3.0 A Dual Skt, Thru Hole, R/A, 30u", W/shell stake, T&R RoHS: Compliant | 5364 |
|
$1.5300 / $2.4900 | Buy Now |
|
Future Electronics | 18 Position 100 V 1.8 A USB Type A 3.1 Right Angle Dual Receptacle USB Connector RoHS: Compliant pbFree: Yes Min Qty: 20300 Package Multiple: 140 Container: Reel | 0Reel |
|
$1.5000 / $1.6100 | Buy Now |
DISTI #
USB1100-30-A
|
TME | Socket, USB A, THT, PIN: 2x9, angled 90°, double, USB 3.0, 1.8A Min Qty: 1 | 0 |
|
$1.3800 / $2.1600 | RFQ |
DISTI #
000000000006355334
|
Sager | USB Connectors USB3.0 A Dual Skt, Thru Hole, R/A, 30u, W/shell stake, T&R Min Qty: 200 | 0 |
|
$1.1500 / $1.2900 | Buy Now |
Part Details for USB1100-30-A
USB1100-30-A CAD Models
USB1100-30-A Part Data Attributes:
|
USB1100-30-A
Global Connector Technology
Buy Now
Datasheet
|
Compare Parts:
USB1100-30-A
Global Connector Technology
Telecom and Datacom Connector, 9+9 Contact(s), Male, Right Angle, Solder Terminal, Locking, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLOBAL CONNECTOR TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | GCT (GLOBAL CONNECTOR TECHNOLOGY) | |
Additional Feature | POWER CURRENT: 1.8 A | |
Board Mounting Option | PEG | |
Body Breadth | 0.634 inch | |
Body Depth | 0.748 inch | |
Body Length | 0.591 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | USB CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (50) | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Resistance | 30 mΩ | |
Contact Style | USB 3.0 A | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 5000 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLUE | |
Insulator Material | POLYAMIDE9T | |
JESD-609 Code | e3 | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | TWO | |
Number Of PCB Rows | 4 | |
Number of Ports | 1 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 4.7 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.25 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | STAINLESS STEEL | |
Terminal Length | 0.082 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 18 | |
UL Flammability Code | 94V-0 |