Part Details for USB1130-15-A by GCT Semiconductor Inc
Overview of USB1130-15-A by GCT Semiconductor Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for USB1130-15-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AJ9564
|
Newark | Usb Conn, 2.0 Type A, R/A Rcpt, 4Pos, Th, Usb Connector Type:Usb Type A, Usb Standard:Usb 2.0, Gender:Receptacle, No. Of Positions:4Positions, Connector Mounting:Through Hole Mount, Orientation:Right Angle Rohs Compliant: Yes |Gct (Global Connector Technology) USB1130-15-A Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 168 |
|
$0.4850 / $0.7810 | Buy Now |
DISTI #
24AJ2485
|
Newark | Usb Conn, 2.0 Type A, R/A Rcpt, 4Pos, Th Rohs Compliant: Yes |Gct (Global Connector Technology) USB1130-15-A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5400 / $0.8810 | Buy Now |
DISTI #
24AJ2486
|
Newark | Usb Conn, 2.0 Type A, R/A Rcpt, 4Pos, Th Rohs Compliant: Yes |Gct (Global Connector Technology) USB1130-15-A Min Qty: 230 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4630 / $0.6340 | Buy Now |
DISTI #
2073-USB1130-15-ACT-ND
|
DigiKey | USB A 2.0 SKT RA HIGH LIFE 15U" Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
6084 In Stock |
|
$0.3532 / $0.7900 | Buy Now |