Part Details for USB15A5BK by Hubbell Premise Wiring
Overview of USB15A5BK by Hubbell Premise Wiring
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for USB15A5BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71006320
|
RS | Receptacle Duplex, 15A, 125V, 5A, USB Port, Type A, Black | Hubbell Wiring Device-Kellems USB15A5BK RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 540 |
|
$48.9800 / $63.6200 | Buy Now |
|
Onlinecomponents.com | USB Charging Receptacle - Type A - USB Charger Outlet - 15A 125V - 5A 5V USB Port - Black. RoHS: Compliant |
15 In Stock |
|
$46.8300 / $63.3000 | Buy Now |
DISTI #
61613493
|
Verical | Straight Blade Devices 15A, 125V, 2 Pole, 3 Wire Grounding USB Charger Receptacles Min Qty: 1 Package Multiple: 1 Date Code: 2202 | Americas - 14 |
|
$62.1270 / $82.2900 | Buy Now |
|
Master Electronics | USB Charging Receptacle - Type A - USB Charger Outlet - 15A 125V - 5A 5V USB Port - Black. RoHS: Compliant |
15 In Stock |
|
$46.8300 / $63.3000 | Buy Now |