There are no models available for this part yet.
Overview of USB15AC5 by Hubbell Premise Wiring
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for USB15AC5 by Hubbell Premise Wiring
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
71006315
|
RS | Receptacle Duplex, 15A, 125V, 5A, USB Port, Type A&C, Brown | Hubbell Wiring Device-Kellems USB15AC5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$38.8000 / $64.6700 | RFQ | |
Onlinecomponents.com | RCPT DUP 15A 125V 5A 5V USB PORT AC BR RoHS: Compliant | 0 |
|
$43.2200 / $57.2100 | Buy Now |