Part Details for USB15AC5GY by Hubbell Premise Wiring
Overview of USB15AC5GY by Hubbell Premise Wiring
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for USB15AC5GY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71006316
|
RS | Receptacle Duplex, 15A, 125V, 5A, USB Port, Type A&C, Grey | Hubbell Wiring Device-Kellems USB15AC5GY RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$37.5600 / $46.9500 | Buy Now |
|
Onlinecomponents.com | RCPT DUP 15A 125V 5A 5V USB PORT AC GY RoHS: Compliant | 0 |
|
$43.2200 / $57.2100 | Buy Now |