Part Details for USB15AC5IP by Hubbell Premise Wiring
Overview of USB15AC5IP by Hubbell Premise Wiring
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for USB15AC5IP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RCPT DUP 15A 125V 5A 5V USB PORT AC IV RoHS: Compliant | 0 |
|
$37.5800 / $68.7600 | Buy Now |