Part Details for USB15C5BK by Hubbell Wiring Device-Kellems
Overview of USB15C5BK by Hubbell Wiring Device-Kellems
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for USB15C5BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94Y4143
|
Newark | Rcpt Dup 15A 125V 5A 5V Usb Port C Bk |Hubbell Wiring Devices USB15C5BK RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$57.9700 / $66.7900 | Buy Now |
DISTI #
000000000005599434
|
Sager | RCPT DUP 15A 125V 5A 5V USB PORT C BK Min Qty: 1 | 0 |
|
$51.0800 / $56.5000 | Buy Now |