Part Details for USB15C5LA by Hubbell Premise Wiring
Overview of USB15C5LA by Hubbell Premise Wiring
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for USB15C5LA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71006312
|
RS | Receptacle Duplex, 15A, 125V, 5A, USB Port, Type C, Light Almond | Hubbell Wiring Device-Kellems USB15C5LA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$39.2100 / $49.0100 | RFQ |
|
Onlinecomponents.com | RCPT DUP 15A 125V 5A 5V USB PORT C LA RoHS: Compliant | 0 |
|
$45.0800 / $59.6800 | Buy Now |