Part Details for USB15CPD by Hubbell Premise Wiring
Overview of USB15CPD by Hubbell Premise Wiring
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for USB15CPD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74912551
|
RS | USB Charger Receptacle, 15A 125V Duplex, 55W Type C Ports, Brown | Hubbell Wiring Device-Kellems USB15CPD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$72.2000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$48.0000 / $63.5500 | Buy Now |