Part Details for USB15X2 by Hubbell Premise Wiring
Overview of USB15X2 by Hubbell Premise Wiring
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for USB15X2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RECEP, DUP, 15A 125V, 3.8A 5V USB PORT, BN RoHS: Compliant | 0 |
|
$44.4900 | Buy Now |