Part Details for USB15X2I by Hubbell Wiring Device-Kellems
Overview of USB15X2I by Hubbell Wiring Device-Kellems
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for USB15X2I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47W9281
|
Newark | Usb Charger Duplex Receptacle, 15A, 125Vac, Ivory, Product Range:-, Current Rating:15A, Voltage Rating Vac:125V, Usb Standard:Usb 1.1, 2.0, 3.0, No. Of Usb Ports:2 Ports, Usb Connector Type:Usb Type A, Connector Colour:Ivory Rohs Compliant: Yes |Hubbell Wiring Devices USB15X2I Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
000000000003955680
|
Sager | Heavy Duty Power Connectors | 0 |
|
Buy Now |
Part Details for USB15X2I
USB15X2I CAD Models
USB15X2I Part Data Attributes
|
USB15X2I
Hubbell Wiring Device-Kellems
Buy Now
Datasheet
|
Compare Parts:
USB15X2I
Hubbell Wiring Device-Kellems
Mains Power Connector,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HUBBELL INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | MAINS POWER CONNECTOR |