Part Details for USB15X2LA by Hubbell Premise Wiring
Overview of USB15X2LA by Hubbell Premise Wiring
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for USB15X2LA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RECEP, DUP, 15A 125V, 3.8A 5V USB PORT, LA |
3 In Stock |
|
$34.0600 / $133.0400 | Buy Now |
DISTI #
51660679
|
Verical | USB Charger Tamper-Resistant Receptacle Min Qty: 1 Package Multiple: 1 Date Code: 1603 | Americas - 2 |
|
$48.6460 / $172.9520 | Buy Now |
|
Master Electronics | RECEP, DUP, 15A 125V, 3.8A 5V USB PORT, LA |
3 In Stock |
|
$34.0600 / $133.0400 | Buy Now |