Part Details for USB20CPDI by Hubbell Premise Wiring
Overview of USB20CPDI by Hubbell Premise Wiring
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for USB20CPDI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74912566
|
RS | USB Charger Receptacle, 20A 125V Duplex, 55W Type C Ports, Ivory | Hubbell Wiring Device-Kellems USB20CPDI RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 3 |
|
$62.9900 / $81.8100 | Buy Now |
|
Onlinecomponents.com | 127 Factory Stock |
|
$52.2600 / $69.1800 | Buy Now | |
|
Master Electronics | 127 Factory Stock |
|
$52.2600 / $69.1800 | Buy Now |