Part Details for USB2240-AEZG-05 by Microchip Technology Inc
Overview of USB2240-AEZG-05 by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Price & Stock for USB2240-AEZG-05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 16 |
|
$4.1360 / $5.6400 | Buy Now |
Part Details for USB2240-AEZG-05
USB2240-AEZG-05 CAD Models
USB2240-AEZG-05 Part Data Attributes
|
USB2240-AEZG-05
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
USB2240-AEZG-05
Microchip Technology Inc
USB Bus Controller, CMOS
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-36 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Microchip | |
Bus Compatibility | I2C; SPI; UART; USB | |
Clock Frequency-Max | 24 MHz | |
Data Transfer Rate-Max | 35 MBps | |
JESD-30 Code | S-XQCC-N36 | |
Length | 6 mm | |
Number of Terminals | 36 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC36,.24SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 0.9 mm | |
Supply Current-Max | 165 mA | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 6 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |