-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
UNIVERSAL SERIAL BUS CONTROLLER, QCC48, 7 X 7 MM, 0.50 MM PITCH, GREEN, QFN-48
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70W0953
|
Newark | Usb Hub, 480Mbps, Qfn-48, Usb Ic Type:Usb Hub Controller, Usb Standard:Usb 2.0, Supply Voltage Min:3V, Supply Voltage Max:3.6V, Ic Case/Package:Qfn, No. Of Pins:48Pins, Data Rate:480Mbps, No. Of Ports:3Ports, Product Range:- Rohs Compliant: Yes |Microchip USB2503-HZH Min Qty: 260 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6500 | Buy Now |
DISTI #
USB2503-HZH-ND
|
DigiKey | IC CONTROLLER USB 48QFN Min Qty: 260 Lead time: 7 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.5100 | Buy Now |
DISTI #
USB2503-HZH
|
Avnet Americas | Integrated USB Compatible 3 Port Hub 48-Pin QFN EP - Trays (Alt: USB2503-HZH) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$3.5100 / $4.6400 | Buy Now |
DISTI #
886-USB2503-HZH
|
Mouser Electronics | USB Interface IC Integrated USB 2.0 3 Port Hub RoHS: Compliant | 0 |
|
$3.5100 / $4.6400 | Order Now |
DISTI #
USB2503-HZH
|
Microchip Technology Inc | Three Port USB 2.0 Hub Controller, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
55 Alternates Available |
|
$3.3600 / $4.6400 | Buy Now |
|
Future Electronics | USB Interface IC Integrated USB 2.0 3 Port Hub RoHS: Compliant pbFree: Yes Min Qty: 260 Package Multiple: 260 Container: Tray | 0Tray |
|
$3.4500 / $3.6300 | Buy Now |
|
Onlinecomponents.com | Low/Full/High Speed Compatible 3 Port Hub - USB 2.0 - 1.8V/3.3V - 48-Pin QFN - Tray RoHS: Compliant | 0 |
|
$3.1900 / $4.0700 | Buy Now |
DISTI #
USB2503-HZH
|
Avnet Americas | Integrated USB Compatible 3 Port Hub 48-Pin QFN EP - Trays (Alt: USB2503-HZH) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$3.5100 / $4.6400 | Buy Now |
|
Ameya Holding Limited | 3-PORT USB 2.0 HUB CONTROLLER | 36 |
|
RFQ | |
DISTI #
USB2503-HZH
|
Avnet Americas | Integrated USB Compatible 3 Port Hub 48-Pin QFN EP - Trays (Alt: USB2503-HZH) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$3.5100 / $4.6400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
USB2503-HZH
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
USB2503-HZH
Microchip Technology Inc
UNIVERSAL SERIAL BUS CONTROLLER, QCC48, 7 X 7 MM, 0.50 MM PITCH, GREEN, QFN-48
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFN | |
Package Description | 7 X 7 MM, 0.50 MM PITCH, GREEN, QFN-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | ALSO REQUIRES 3.3V SUPPLY | |
Bus Compatibility | I2C; SMBUS; USB | |
Clock Frequency-Max | 24 MHz | |
Data Transfer Rate-Max | 60 MBps | |
JESD-30 Code | S-PQCC-N48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Number of Terminals | 48 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.28SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 265 mA | |
Supply Voltage-Max | 1.98 V | |
Supply Voltage-Min | 1.62 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |