-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
UNIVERSAL SERIAL BUS CONTROLLER, PQFP80, 12 X 12 MM, 1.40 MM THICKNESS, LEAD FREE, TQFP-80
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70W0957
|
Newark | Usb Hub, 480Mbps, Tqfp-80, Usb Ic Type:Usb Hub Controller, Usb Standard:Usb 2.0, Supply Voltage Min:3V, Supply Voltage Max:3.6V, Ic Case/Package:Tqfp, No. Of Pins:80Pins, Data Rate:480Mbps, No. Of Ports:7Ports, Product Range:- Rohs Compliant: Yes |Microchip USB2507-ADT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$2.4000 | Buy Now |
DISTI #
638-1032-ND
|
DigiKey | IC HUB 7PORT USB COMPATBL 80TQFP Min Qty: 1 Lead time: 4 Weeks Container: Tray |
800 In Stock |
|
$6.2000 / $8.2000 | Buy Now |
DISTI #
USB2507-ADT
|
Avnet Americas | Integrated USB Compatible 3 Port Hub 80-Pin TQFP - Trays (Alt: USB2507-ADT) RoHS: Compliant Min Qty: 119 Package Multiple: 119 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$6.2000 / $8.2000 | Buy Now |
DISTI #
70W0957
|
Avnet Americas | Integrated USB Compatible 3 Port Hub 80-Pin TQFP - Bulk (Alt: 70W0957) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 4 Days Container: Bulk | 1 Partner Stock |
|
$6.3900 | Buy Now |
DISTI #
886-USB2507-ADT
|
Mouser Electronics | USB Interface IC USB 2.0 7 Port RoHS: Compliant | 2359 |
|
$6.2000 / $8.2000 | Buy Now |
DISTI #
E54:1762_02412157
|
Arrow Electronics | Low Speed/Full Speed/High Speed 7 Port Hub Controller USB 2.0 1.8V/3.3V Tray 80-Pin TQFP Min Qty: 119 Package Multiple: 119 Lead time: 4 Weeks Date Code: 2343 | Europe - 119 |
|
$6.2400 | Buy Now |
DISTI #
USB2507-ADT
|
Microchip Technology Inc | Seven Port USB 2.0 Hub Controller, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
11152 Alternates Available |
|
$5.9100 / $8.2000 | Buy Now |
DISTI #
70389337
|
RS | USB2.0 Hub Controller,7 downstream ports | Microchip Technology Inc. USB2507-ADT RoHS: Not Compliant Min Qty: 119 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$6.9700 / $8.2000 | RFQ |
|
Future Electronics | 7-PORT USB 2.0 HUB CONTROLLER RoHS: Compliant pbFree: Yes Min Qty: 238 Package Multiple: 119 Container: Tray | 0Tray |
|
$7.4000 | Buy Now |
|
Onlinecomponents.com | Low Speed/Full Speed/High Speed 7 Port Hub Controller USB 2.0 1.8V/3.3V Tray 80-Pin TQFP RoHS: Compliant |
1137 In Stock 12019 Factory Stock |
|
$5.9300 / $8.4500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
USB2507-ADT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
USB2507-ADT
Microchip Technology Inc
UNIVERSAL SERIAL BUS CONTROLLER, PQFP80, 12 X 12 MM, 1.40 MM THICKNESS, LEAD FREE, TQFP-80
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | 12 X 12 MM, 1.40 MM THICKNESS, LEAD FREE, TQFP-80 | |
Pin Count | 80 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 5 Weeks, 4 Days | |
Samacsys Manufacturer | Microchip | |
Additional Feature | ALSO REQUIRES 3.3V SUPPLY | |
Bus Compatibility | I2C; SMBUS; USB | |
Clock Frequency-Max | 24 MHz | |
Data Transfer Rate-Max | 60 MBps | |
JESD-30 Code | S-PQFP-G80 | |
JESD-609 Code | e3 | |
Length | 12 mm | |
Number of Terminals | 80 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | TQFP80,.55SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.6 mm | |
Supply Current-Max | 360 mA | |
Supply Voltage-Max | 1.98 V | |
Supply Voltage-Min | 1.62 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 12 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |