-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
UNIVERSAL SERIAL BUS CONTROLLER, QCC56, ROHS COMPLIANT, QFN-56
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70W0979
|
Newark | Usb 2.0 Multi Switching Hub 56 Vqfn 8X8X0.9Mm Tray Rohs Compliant: Yes |Microchip USB2524-ABZJ Min Qty: 260 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.3500 | Buy Now |
DISTI #
638-1056-ND
|
DigiKey | IC USB 2.0 MULTISWITCH HUB 56QFN Min Qty: 1 Lead time: 22 Weeks Container: Tray |
438 In Stock |
|
$4.2200 / $5.5800 | Buy Now |
DISTI #
USB2524-ABZJ
|
Avnet Americas | I/O Controller USB Controller 0.34A 56-Pin QFN EP - Trays (Alt: USB2524-ABZJ) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 22 Weeks, 0 Days Container: Tray | 0 |
|
$4.2200 / $5.5800 | Buy Now |
DISTI #
886-USB2524-ABZJ
|
Mouser Electronics | USB Interface IC USB 2.0 Multi Switching Hub RoHS: Compliant | 3114 |
|
$4.2200 / $4.9000 | Buy Now |
DISTI #
V36:1790_06515844
|
Arrow Electronics | Low Speed/Full Speed/High Speed USB Hub Controller USB 2.0 Tray 56-Pin VQFN EP Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Date Code: 2306 | Americas - 40 |
|
$3.5890 / $3.9540 | Buy Now |
DISTI #
USB2524-ABZJ
|
Microchip Technology Inc | USB Multiswitch Hub, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$4.0300 / $5.5800 | Buy Now |
DISTI #
70414987
|
RS | USB2524-ABZJ, USB Controller,4-channel,480Mbit/s, USB 2.0,3.3V,56-Pin QFN | Microchip Technology Inc. USB2524-ABZJ RoHS: Not Compliant Min Qty: 260 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$7.0200 / $8.2600 | RFQ |
|
Future Electronics | USB 2.0 Multi Switching Hub RoHS: Compliant pbFree: Yes Min Qty: 260 Package Multiple: 260 | 0 |
|
$4.7800 | Buy Now |
|
Onlinecomponents.com | Low/Full/High Speed Hub Controller - USB 2.0 - 56-Pin VQFN - Tray RoHS: Compliant |
260 In Stock |
|
$3.8600 / $4.9200 | Buy Now |
DISTI #
75723469
|
Verical | Low Speed/Full Speed/High Speed USB Hub Controller USB 2.0 Tray 56-Pin VQFN EP Min Qty: 7 Package Multiple: 1 Date Code: 2345 | Americas - 260 |
|
$4.7500 / $5.0875 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
USB2524-ABZJ
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
USB2524-ABZJ
Microchip Technology Inc
UNIVERSAL SERIAL BUS CONTROLLER, QCC56, ROHS COMPLIANT, QFN-56
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFN | |
Package Description | QFN-56 | |
Pin Count | 56 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 23 Weeks | |
Samacsys Manufacturer | Microchip | |
Bus Compatibility | I2C; SMBUS; VBUS | |
Clock Frequency-Max | 24 MHz | |
Data Transfer Rate-Max | 60 MBps | |
JESD-30 Code | S-XQCC-N56 | |
JESD-609 Code | e3 | |
Length | 8 mm | |
Number of Terminals | 56 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC56,.31SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 8 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
This table gives cross-reference parts and alternative options found for USB2524-ABZJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of USB2524-ABZJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
USB2524-ABZJ-TR | UNIVERSAL SERIAL BUS CONTROLLER | Microchip Technology Inc | USB2524-ABZJ vs USB2524-ABZJ-TR |