Part Details for USB2C5C50CM by StarTech
Overview of USB2C5C50CM by StarTech
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for USB2C5C50CM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK1821
|
Newark | Usb Cable, 2.0 C Plug-Plug, 500Mm Rohs Compliant: Yes |Startech USB2C5C50CM Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$25.5700 / $30.6200 | Buy Now |
DISTI #
72012615
|
RS | 0.5m USB C to USB C Cable w/ 5A PD - M/M - USB 2.0 - USB-IF Certified | StarTech.com USB2C5C50CM RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$14.4500 / $20.0600 | RFQ |
|
NAC | 1.6FT USB C TOUSB C CBLE USB-IF RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
|
Neutron USA | 1.5FT USB TYPE C CABLE WITH 5A PD USB 2.0 USB-IF CERTIFIED | 50 |
|
$39.9900 | Buy Now |