Part Details for USB2CC3M by StarTech
Overview of USB2CC3M by StarTech
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for USB2CC3M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AK6213
|
Newark | Usb Cable, Type C Plug-C Plug, 3M Rohs Compliant: Yes |Startech USB2CC3M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$26.3000 / $37.2400 | Buy Now |
DISTI #
5214-USB2CC3M-ND
|
DigiKey | 3M 10 FT USB C TO USB C CABLE - Min Qty: 1 Lead time: 3 Weeks Container: Bag |
28 In Stock |
|
$14.5271 / $28.0600 | Buy Now |
DISTI #
72012618
|
RS | 3m 10 ft USB C to USB C Cable M/M - USB 2.0 - USB Type C Cable | StarTech.com USB2CC3M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$24.5100 / $28.3400 | Buy Now |
|
NAC | 3m USB 2.0 Type C RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 37 |
|
$17.7300 | Buy Now |
|
Neutron USA | 10FT USB TYPE C CABLE USB-C CHARGE CABLE USB 2.0 | 50 |
|
$19.0000 | Buy Now |